The TDK B43254B4567M is a 560uF aluminum electrolytic capacitor with a voltage rating of 350V. It features a radial package with a maximum seated height of 1.654inch and a lead pitch of 0.394inch. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and has a ripple current rating of 1.9A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43254B4567M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43254B4567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.9A |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43254B4567M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.