
This is a 100uF aluminum electrolytic capacitor with a tolerance of 20% and a DC rated voltage of 450V. It is available in a through hole package with a diameter of 25mm and a length of 30mm. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
TDK B43254B5107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Ripple Current | 460uA |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
