TDK's B43254 series aluminum electrolytic capacitors offer a capacitance of 390uF with a tolerance of 20%. They have a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. These capacitors are RoHS compliant and have a DC rated voltage of 450V. They are available in a package quantity of 60 and are packaged in bulk.
Checking distributor stock and pricing after the page loads.
TDK B43254B5397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.17A |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.