This 150uF aluminum electrolytic capacitor has a DC rated voltage of 400V and a tolerance of 20%. It is designed to operate within a temperature range of -25°C to 105°C. The capacitor is packaged in a bulk quantity of 100 units and features a snap-in termination. It is RoHS compliant and has a lead pitch of 10mm and a length of 30mm.
Checking distributor stock and pricing after the page loads.
TDK B43254B9157M000 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 760uA |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.