This 220uF aluminum electrolytic capacitor is rated for 400V with a 20% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in bulk with 130 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43254B9227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.03A |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.