This TDK B43254 series aluminum electrolytic capacitor has a capacitance of 270uF with a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and is rated for a maximum voltage of 400V. The capacitor is packaged in a radial format with a lead pitch of 0.394inch and a seated height of 1.457inch. It is designed for through-hole mounting and is available in bulk packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43254B9277M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43254B9277M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.17A |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43254B9277M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.