This 56uF aluminum electrolytic capacitor has a rated voltage of 400V and is designed for through hole mounting. It features a 20mm length and a 25mm diameter, with a lead pitch of 10mm. The capacitor is made of aluminum and has a tin contact plating. It is RoHS compliant and has a tolerance of 20%. The operating temperature range is -25°C to 105°C, and it has a life expectancy of 3000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43254B9566M000 technical specifications.
| Capacitance | 56uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.