The TDK B43254C1477M is a 160V aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a lead pitch of 0.394inch and a height of 0.866inch when seated. It is designed for through hole mounting and is available in bulk packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43254C1477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.35A |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.