The TDK B43254C1827M000 is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 160V. It has a tolerance of 20% and is rated for a maximum operating temperature of 105°C. The capacitor is packaged in a through-hole configuration and is RoHS compliant. It has a ripple current of 2.02A and a life expectancy of 3000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43254C1827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.02A |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.