Cap Aluminum Lytic 220uF 250V 20% (30 X 20mm) Snap-In 10mm 920mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43254C2227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 30mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 920mA |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.