TDK's B43254C2397M000 is a 390uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a diameter of 30mm and a length of 25mm, and is designed for through-hole mounting. The capacitor is RoHS compliant and has a DC rated voltage of 200V. It is available in a bulk packaging with 80 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43254C2397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.31A |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.