TDK's B43254C2827M000 is an 820uF aluminum electrolytic capacitor with a DC rated voltage of 200V and a tolerance of 20%. It features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 60 units and is RoHS compliant. It has a lead pitch of 10mm and a length of 25mm, with a diameter of 35mm and a tin-plated contact surface.
Checking distributor stock and pricing after the page loads.
TDK B43254C2827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.06A |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.