This is a 390uF aluminum electrolytic capacitor from TDK with a DC rated voltage of 350V and a ripple current of 1.52A. It has a tolerance of 20% and is available in a through-hole package with a diameter of 35mm and a length of 35mm. The operating temperature range is from -25°C to 105°C, and it is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43254C4397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.52A |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.