The B43254C9107M is a 100uF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It is available in a radial package with a maximum seated height of 0.866inch and a lead pitch of 0.394inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is packaged in bulk with 160 units per package and has a ripple current rating of 600mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43254C9107M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43254C9107M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 600mA |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43254C9107M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.