The TDK B43254C9826M000 is an 82uF aluminum electrolytic capacitor with a DC rated voltage of 400V. It features a 20mm length and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and has a tolerance of 20%. It is RoHS compliant and available in a bulk packaging quantity of 80.
Checking distributor stock and pricing after the page loads.
TDK B43254C9826M000 technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 540mA |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.