This is a 160V aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It is packaged in a radial lead style with a maximum seated height of 0.866inch and a lead pitch of 0.394inch. The capacitor is designed for through hole mounting and is available in a quantity of 120 per package. It operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
TDK B43254D1687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.76A |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.