The TDK B43254D1687M000 is a 680uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 160V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 60 units per package and features a snap-in termination. It is RoHS compliant and has a life expectancy of 3000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43254D1687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.76A |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.