This is a 330uF aluminum electrolytic capacitor with a voltage rating of 250V, packaged in a radial through hole configuration. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a tolerance of 20% and a ripple current of 1.23A.
Checking distributor stock and pricing after the page loads.
TDK B43254D2337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.23A |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.