This is a 200V aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It is packaged in a radial configuration with a maximum seated height of 0.866inch and a lead pitch of 0.394inch. The capacitor is designed for through hole mounting and is available in quantities of 120 per bulk packaging. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43254D2397M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43254D2397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.34A |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43254D2397M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.