The B43254D2687M is a 200V aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It is packaged in a radial leaded package with a maximum seated height of 1.063inch and a lead pitch of 0.394inch. The capacitor is designed for through hole mounting and is suitable for operation over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
TDK B43254D2687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.88A |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.