This TDK aluminum electrolytic capacitor has a capacitance of 180uF with a tolerance of 20% and a DC rated voltage of 350V. It is available in a through-hole package with a diameter of 35mm and a length of 20mm. The capacitor is made of aluminum with a tin contact plating and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C, with a life expectancy of 3000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43254D4187M000 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 870mA |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.