This 120uF aluminum electrolytic capacitor is rated for 400V DC and has a tolerance of 20%. It is packaged in a bulk quantity of 60 units and features a snap-in termination. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and has a life expectancy of 3000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43254D9127M000 technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.