This 470uF aluminum electrolytic capacitor has a rated voltage of 250V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. The capacitor has a diameter of 22mm and a length of 45mm, with a lead pitch of 10mm. It is packaged in bulk quantities of 160 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43254E2477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.