This is a 680uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 250V. It has a diameter of 25mm and a length of 50mm, and is designed for through hole mounting. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 130 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43254E2687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.