
The TDK B43254F2337M is a 250V aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a height of 1.26 inches when seated and a lead pitch of 0.394 inches. It is designed for through-hole mounting and has a life expectancy of 3000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43254F2337M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43254F2337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.18A |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43254F2337M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.