This TDK B43254F2337M000 is an aluminum electrolytic capacitor with a capacitance of 330uF, a tolerance of 20%, and a DC rated voltage of 250V. It has a diameter of 25mm and a length of 30mm, with a lead pitch of 10mm. The capacitor is designed for through-hole mounting and is available in a bulk packaging quantity of 100. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43254F2337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.18mA |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.