CAP ALUM 680UF 20% 250V SNAP
Checking distributor stock and pricing after the page loads.
TDK B43254F2687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 30mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.94A |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.