The TDK B43254F2687M000 is a 680uF aluminum electrolytic capacitor with a tolerance of 20% and a DC rated voltage of 250V. It has a diameter of 30mm and a length of 35mm, making it suitable for through-hole mounting. The capacitor is designed to operate within a temperature range of -40°C to 105°C and is available in bulk packaging with 80 pieces per package. The TDK B43254F2687M000 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43254F2687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.