This is a 330uF aluminum electrolytic capacitor with a voltage rating of 250V, suitable for through hole mounting. It has a radial package and a maximum operating temperature of 105°C. The capacitor is available in bulk packaging with 160 units per package. It can handle a ripple current of 1.21A and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
TDK B43254G2337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.21A |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.