The TDK B43254G2567M is a 250V aluminum electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It has a radial package with a seated height of 1.26inch and a lead pitch of 0.394inch. The capacitor is designed for through-hole mounting and has a snap-in termination. It operates within a temperature range of -40°C to 105°C and has a life expectancy of 3000 hours. The capacitor is available in bulk packaging with 160 pieces per package.
Checking distributor stock and pricing after the page loads.
TDK B43254G2567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.67A |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.