This is a 250V aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a radial package and is mounted through a hole. The capacitor is rated for operation between -40°C and 105°C. It is available in bulk packaging with 120 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43254H2397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.42A |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.