This 1.2mF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is available in a bulk packaging with 100 pieces per package. It has a lead pitch of 10mm and a diameter of 35mm, with a length of 40mm. The capacitor is designed for through hole mounting and has a snap-in termination.
Checking distributor stock and pricing after the page loads.
TDK B43255A2128M000 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.69A |
| RoHS Compliant | Yes |
| Series | B43255 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.