This is a 1.5 millifarad aluminum electrolytic capacitor with a voltage rating of 200 volts. It has a radial package and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for 5000 hours of life and has a dissipation factor of 0.15%. The capacitor is available in bulk packaging with 120 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43255A2158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.25A |
| Series | B43255 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.