This is an aluminum electrolytic capacitor with a capacitance of 1.5 millifarads and a DC rated voltage of 200 volts. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor has a diameter of 35mm and a length of 50mm, with a lead pitch of 10mm. It is designed for through-hole mounting and is packaged in bulk quantities of 100 units. The capacitor is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43255A2158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | B43255 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.