The B43255A2227M is a 220uF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package with a diameter of 22mm and a height of 1.063inch when seated. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is rated for 5000 hours of life and has a tolerance of 20%. The capacitor is packaged in bulk quantities of 320 units.
Checking distributor stock and pricing after the page loads.
TDK B43255A2227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 820mA |
| Series | B43255 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.