This aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 200V. It operates within a temperature range of -40°C to 105°C and has a dissipation factor of 0.15%. The capacitor is designed for through hole mounting and has a lead pitch of 10mm and a length of 40mm. It is packaged in bulk quantities of 100 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43255A2477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25.4mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.56A |
| RoHS Compliant | Yes |
| Series | B43255 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.