This 100uF aluminum electrolytic capacitor from TDK has a DC rated voltage of 350V and a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 105°C. The capacitor is packaged in a bulk quantity of 130 units and is available in a through-hole package type. It is compliant with RoHS regulations and has a life expectancy of 5000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43255A4107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 590mA |
| RoHS Compliant | Yes |
| Series | B43255 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.