This is an aluminum electrolytic capacitor with a capacitance of 150uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 350V and has a ripple current of 760mA. It is available in a through-hole package with a diameter of 25mm and a length of 30mm, and is packaged in bulk with 130 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43255A4157M000 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | B43255 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.