This 350V aluminum electrolytic capacitor has a capacitance of 390uF with a 20% tolerance. It is packaged in a radial case and is suitable for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and has a maximum ripple current of 1.59A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43255A4397M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43255A4397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.59A |
| Series | B43255 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43255A4397M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.