This 82uF aluminum electrolytic capacitor has a voltage rating of 350V and a tolerance of 20%. It is available in a radial package with a seated height of 1.063 inches and a lead pitch of 0.394 inches. The capacitor operates within a temperature range of -40°C to 105°C and has a ripple current of 480mA. It is packaged in bulk quantities of 320 units.
Checking distributor stock and pricing after the page loads.
TDK B43255A4826M technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 480mA |
| Series | B43255 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.