Cap Aluminum Lytic 82uF 350V 20% (22 X 25mm) Snap-In 10mm 480mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43255A4826M000 technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | B43255 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.