This 120uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It is designed for radial mounting and has a maximum operating temperature of 105°C. The capacitor has a life expectancy of 5000 hours and a dissipation factor of 0.2%. It is available in bulk packaging with a package quantity of 160.
Checking distributor stock and pricing after the page loads.
TDK B43255A5127M technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 740mA |
| Series | B43255 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.