
This 30mm aluminum electrolytic capacitor has a capacitance of 120uF and a DC rated voltage of 450V. It has a dissipation factor of 0.2% and a tolerance of 20%. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a bulk packaging quantity of 200.
Checking distributor stock and pricing after the page loads.
TDK B43255A5127M000 technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | B43255 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
