
This 150uF aluminum electrolytic capacitor has a DC rated voltage of 450V and a dissipation factor of 0.2%. It measures 35mm in diameter and 30mm in length, with a lead pitch of 10mm. The capacitor is RoHS compliant and has a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and has a life of 5000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43255A5157M000 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 900uA |
| RoHS Compliant | Yes |
| Series | B43255 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
