
TDK's B43255A5227M is a 220uF aluminum electrolytic capacitor with a 450V voltage rating. It features a radial package with a 35mm diameter and a 40mm length. The capacitor has a 0.2% dissipation factor and a 20% tolerance. It is rated for 5000 hours of life and operates between -25°C and 105°C. The capacitor is available in bulk packaging with 120 pieces per package.
TDK B43255A5227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.19A |
| Series | B43255 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.