
This 47uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It is available in a radial package with a diameter of 22mm and a height of 1.26inch when seated. The capacitor is designed to operate within a temperature range of -25°C to 105°C and has a maximum operating life of 5000 hours. It is suitable for use in a variety of applications due to its high ripple current rating of 390mA and is packaged in bulk quantities of 320 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43255A5476M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43255A5476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 390mA |
| Series | B43255 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43255A5476M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.