
The TDK B43255A5566M is a 56uF aluminum electrolytic capacitor with a 450V voltage rating. It has a radial package with a diameter of 25.4mm and a height of 1.063inch when seated. The capacitor has a dissipation factor of 0.2% and a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and has a life expectancy of 5000 hours. The capacitor is available in bulk packaging with 260 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43255A5566M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43255A5566M technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 440mA |
| Series | B43255 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43255A5566M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
