The TDK B43255A9107M is a 100uF aluminum electrolytic capacitor with a 20% tolerance and a 400V voltage rating. It features a radial package with a 25.4mm diameter and a 30mm length. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for 5000 hours of life and has a ripple current of 620mA at a test frequency of 120Hz.
Checking distributor stock and pricing after the page loads.
TDK B43255A9107M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 620mA |
| Series | B43255 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.