This 180uF aluminum electrolytic capacitor has a DC rated voltage of 400V and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C. The capacitor is packaged in a bulk quantity of 60 units and is RoHS compliant. It has a dissipation factor of 0.15% and a ripple current of 980mA.
Checking distributor stock and pricing after the page loads.
TDK B43255A9187M000 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 980mA |
| RoHS Compliant | Yes |
| Series | B43255 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.