This 220uF aluminum electrolytic capacitor has a voltage rating of 400V and a dissipation factor of 0.15%. It is designed for through hole mount and has a maximum operating temperature of 105°C. The capacitor has a capacitance tolerance of 20% and a ripple current rating of 1.08A. It is available in a radial package with a diameter of 35mm and a height of 1.26inch when seated.
Checking distributor stock and pricing after the page loads.
TDK B43255A9227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.08A |
| Series | B43255 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.